CRGCQ0402F680R by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGCQ0402F680R

AEC-Q200 Thick Film Resistor - SMD 0402 - 680 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AEC-Q200 Thick Film Resistor - SMD 0402 - 680 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGCQ0402F680R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGCQ0402F680R
Alias/AKA:
2-2176337-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Power Rating:
.0625 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
50 V

FREQUENTLY ASKED QUESTIONS

Is CRGCQ0402F680R RoHS compliant?

Yes, CRGCQ0402F680R is RoHS compliant.

What is the lead time for CRGCQ0402F680R?

The standard lead time for CRGCQ0402F680R is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 180,000

Ships today, if you order in

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0070
30,000
$0.0055
50,000
$0.0049
100,000
$0.0046
150,000
$0.0046
250,000
$0.0045
500,000 +
$0.0043

Tools/3D Models

Product Guides