CRGCQ0402F33R by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGCQ0402F33R

AEC-Q200 Thick Film Resistor - SMD 0402 - 33 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AEC-Q200 Thick Film Resistor - SMD 0402 - 33 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGCQ0402F33R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGCQ0402F33R
Alias/AKA:
2176337-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Power Rating:
.0625 W
Tolerance:
1 %
Temperature Coefficient:
±200 ppm/°C
Voltage Rating:
50 V

FREQUENTLY ASKED QUESTIONS

Is CRGCQ0402F33R RoHS compliant?

Yes, CRGCQ0402F33R is RoHS compliant.

What is the lead time for CRGCQ0402F33R?

The standard lead time for CRGCQ0402F33R is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 240,000

Ships today, if you order in

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0033
30,000
$0.0032
50,000
$0.0031
100,000 +
$0.0030

Tools/3D Models

Product Guides