help desk software
CRGCQ0402F10K by te connectivity / neohm brand
Image is representational - see mfr. specs

CRGCQ0402F10K

TE Connectivity / Neohm Brand

AEC-Q200 Thick Film Resistor - SMD 0402 - 10 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Neohm Brand part CRGCQ0402F10K is a reliable and high-quality AEC-Q200 compliant thick film resistor. This surface mount resistor is designed to fit the compact 0402 package size. With a resistance of 10 Kohm (+/- 1%) and a power rating of 1/16 W, this resistor is suitable for various circuit applications. It can withstand voltages up to 50V and has a temperature coefficient of resistance (TCR) of (+/-) 100ppm/°C. Operating within a wide temperature range of -55°C to +155°C, this resistor is ideal for use in challenging environments. It is conveniently packaged in a tape and reel format for easy handling and installation.

Search Keywords: CRGCQ0402F10K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGCQ0402F10K
Alias/AKA:
3-2176337-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
Reel
Power Rating:
.0625 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
50 V

IN STOCK: 150,000

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0044
30,000
$0.0038
50,000
$0.0034
100,000
$0.0033
250,000
$0.0032
500,000
$0.0032
1,000,000 +
$0.0032

Tools/3D Models

Product Guides