CRG1206F560R by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRG1206F560R

Thick Film Resistor - SMD 1206 - 560 ohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thick Film Resistor - SMD 1206 - 560 ohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Product Highlights:

  • CRG Series
  • Resistance Selection = <1K ?
  • Resistance = 560 ?
  • Power Rating = .25 W
  • Tolerance = 1 %

Search Keywords: CRG1206F560R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRG1206F560R
Alias/AKA:
1623535-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is CRG1206F560R RoHS compliant?

Yes, CRG1206F560R is RoHS compliant.

What is the lead time for CRG1206F560R?

The standard lead time for CRG1206F560R is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,000

Ships today, if you order in

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0112
10,000
$0.0094
25,000
$0.0088
50,000
$0.0085
100,000
$0.0083
150,000
$0.0082
250,000
$0.0076
500,000 +
$0.0069

Tools/3D Models

Product Guides