CRG0805F390R by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRG0805F390R

Thick Film Resistor - SMD 0805 - 390 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thick Film Resistor - SMD 0805 - 390 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRG0805F390R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRG0805F390R
Alias/AKA:
1623208-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Resistance Value:
390 Ohm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is CRG0805F390R RoHS compliant?

Yes, CRG0805F390R is RoHS compliant.

What is the lead time for CRG0805F390R?

The standard lead time for CRG0805F390R is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 133,741

Ships today, if you order in

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0046
25,000
$0.0045
50,000
$0.0044
100,000
$0.0044
150,000
$0.0043
250,000
$0.0041
500,000 +
$0.0038

Tools/3D Models

Product Guides