CRG0805F270R by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRG0805F270R

Thick Film Resistor - SMD 0805 - 270 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thick Film Resistor - SMD 0805 - 270 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRG0805F270R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRG0805F270R
Alias/AKA:
1623169-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5000
Package Type:
BAG
Resistance Value:
270 Ohm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is CRG0805F270R RoHS compliant?

Yes, CRG0805F270R is RoHS compliant.

What is the lead time for CRG0805F270R?

The standard lead time for CRG0805F270R is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0059
25,000
$0.0057
50,000
$0.0055
100,000
$0.0054
150,000
$0.0053
250,000
$0.0050
500,000 +
$0.0046

Tools/3D Models

Product Guides