help desk software
CRG0603F430R by te connectivity / neohm brand
Image is representational - see mfr. specs

CRG0603F430R

TE Connectivity / Neohm Brand

Thick Film Resistor - SMD 0603 - 430 ohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Thick Film Resistor - SMD 0603 - 430 ohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRG0603F430R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRG0603F430R
Alias/AKA:
1622944-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Resistance Value:
430 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
N/A

IN STOCK: 370,000

Can Ship immediately

Minimum Order Quantity: 25000

Multiple: 5000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
25,000 +
$0.0029

Tools/3D Models

Product Guides