CRG0603F200R by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRG0603F200R

Thick Film Resistor - SMD 0603 - 200 ohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thick Film Resistor - SMD 0603 - 200 ohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRG0603F200R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRG0603F200R
Alias/AKA:
1622880-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5000
Package Type:
BAG
Resistance Value:
200 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is CRG0603F200R RoHS compliant?

Yes, CRG0603F200R is RoHS compliant.

What is the lead time for CRG0603F200R?

The standard lead time for CRG0603F200R is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 155,000

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 5000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0032
25,000
$0.0029
50,000
$0.0028
100,000
$0.0028
150,000
$0.0027
250,000
$0.0026
500,000 +
$0.0024

Tools/3D Models

Product Guides