help desk software
CRG0603F100K by te connectivity / neohm brand
Image is representational - see mfr. specs

CRG0603F100K

TE Connectivity / Neohm Brand

Thick Film Resistor - SMD 0603 - 100 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Thick Film Resistor - SMD 0603 - 100 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRG0603F100K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRG0603F100K
Alias/AKA:
1622827-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100065
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Resistance Value:
100 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel

IN STOCK: 23,360

Ships today, if you order in

Minimum Order Quantity: 10000

Multiple: 5000

Factory Lead-Time 9 Weeks

Qty
Unit Price
10,000
$0.0050
25,000
$0.0040
50,000
$0.0035
100,000
$0.0033
250,000
$0.0033
500,000
$0.0032
1,000,000 +
$0.0032
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides