help desk software
CRG0402J10K/10 by te connectivity / neohm brand
Image is representational - see mfr. specs

CRG0402J10K/10

TE Connectivity / Neohm Brand

Thick Film Resistor - SMD 0402 - 10 Kohm (+/-) 5% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1622826-4 is a thick film chip resistor from TE Connectivity's CRG Series, designed for industrial and general purpose applications. The resistor features a high purity alumina substrate with a screen-printed and laser-trimmed resistive element for precise tolerance. The termination structure consists of an inner silver layer, a nickel barrier, and an outer matte tin finish for reliable soldering. The device operates with a derating curve starting at +70°C and extending to +155°C maximum ambient temperature. This surface mount resistor is suitable for applications requiring a high power-to-size ratio and is available in resistance values ranging from 1O to 10MO.

Search Keywords: CRG0402J10K10

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRG0402J10K/10
Alias/AKA:
1622826-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
Reel
Resistance Value:
10 KOhm
Power Rating:
0.063 (1/16) W
Tolerance:
5 %
Case Size:
0402
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
N/A

IN STOCK: 630,021

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0050
30,000
$0.0040
50,000
$0.0036
100,000
$0.0031
250,000
$0.0029
500,000
$0.0028
1,000,000 +
$0.0027

Tools/3D Models

Product Guides