CRG0402F18K by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRG0402F18K

Thick Film Resistor - SMD 0402 - 18 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 2-1676480-1 is a thick film chip resistor from TE Connectivity's CRG series, designed for industrial and general-purpose applications requiring high power density in compact form factors. The resistive element is screen-printed and fired onto a high-purity alumina substrate, then laser-trimmed to tolerance and finished with electroplated matte tin over a nickel barrier layer. The product offers a resistance value range from 1O to 10MO with ±1% tolerance, available in eight package sizes (0201, 0402, 0603, 0805, 1206, 1210, 2010, and 2512) to accommodate various circuit board space constraints. The resistor features a protective G2 coating and operates reliably across a temperature range of -55°C to +155°C with appropriate power derating above 70°C. These components are ideal for applications in industrial electronics, consumer devices, and instrumentation where reliable resistive elements with excellent thermal performance are required.

Search Keywords: CRG0402F18K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRG0402F18K
Alias/AKA:
2-1676480-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Resistance Value:
18 KOhm
Power Rating:
0.063 (1/16) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is CRG0402F18K RoHS compliant?

Yes, CRG0402F18K is RoHS compliant.

What is the lead time for CRG0402F18K?

The standard lead time for CRG0402F18K is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 190,000

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0034
30,000
$0.0033
50,000 +
$0.0032

Tools/3D Models

Product Guides