CRG0402F120K by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRG0402F120K

Thick Film Resistor - SMD 0402 - 120 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thick Film Resistor - SMD 0402 - 120 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRG0402F120K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRG0402F120K
Alias/AKA:
1676480-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Resistance Value:
120 KOhm
Power Rating:
0.063 (1/16) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is CRG0402F120K RoHS compliant?

Yes, CRG0402F120K is RoHS compliant.

What is the lead time for CRG0402F120K?

The standard lead time for CRG0402F120K is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 40,000

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0034
30,000 +
$0.0033

Tools/3D Models

Product Guides