CPF0603F6R04C1 by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CPF0603F6R04C1

Thin Film Resistor - SMD 0603 - 6.04 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thin Film Resistor - SMD 0603 - 6.04 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CPF0603F6R04C1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CPF0603F6R04C1
Alias/AKA:
4-1879334-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Resistance Value:
6.04 Ohm
Power Rating:
0.063 (1/16) W
Tolerance:
111364%
Case Size:
060311341
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is CPF0603F6R04C1 RoHS compliant?

Yes, CPF0603F6R04C1 is RoHS compliant.

What is the lead time for CPF0603F6R04C1?

The standard lead time for CPF0603F6R04C1 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10,000

Can Ship immediately

Manufacturer Stock: 1,000   can ship 12/7/26

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 18 Weeks can ship 3/29/27  

Price (USD)

Qty
Unit Price
1,000
$0.0319
5,000
$0.0268
25,000
$0.0215
50,000
$0.0175
100,000
$0.0123
150,000
$0.0120
250,000
$0.0119
500,000 +
$0.0115

Tools/3D Models

Product Guides