CPF0603B20RE1 by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CPF0603B20RE1

Thin Film Resistor - SMD 0603 - 20 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thin Film Resistor - SMD 0603 - 20 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CPF0603B20RE1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CPF0603B20RE1
Alias/AKA:
9-1614882-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Resistance Value:
20 Ohm
Power Rating:
0.063 (1/16) W
Tolerance:
0.1 %
Case Size:
0603
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is CPF0603B20RE1 RoHS compliant?

Yes, CPF0603B20RE1 is RoHS compliant.

What is the lead time for CPF0603B20RE1?

The standard lead time for CPF0603B20RE1 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1516
3,000
$0.1462
5,000
$0.1436
8,000
$0.1413
25,000
$0.1219
50,000
$0.0985
100,000
$0.0695
150,000 +
$0.0684

Tools/3D Models

Product Guides