help desk software
CPF0402B1K33E1 by te connectivity / neohm brand
Image is representational - see mfr. specs

CPF0402B1K33E1

TE Connectivity / Neohm Brand

Thin Film Resistor - SMD 0402 - 1.33 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Thin Film Resistor - SMD 0402 - 1.33 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CPF0402B1K33E1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CPF0402B1K33E1
Alias/AKA:
5-1879214-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel
Resistance Value:
1.33 KOhm
Power Rating:
0.063 (1/16) W
Tolerance:
0.1 %
Case Size:
0402
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

IN STOCK: 0

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1322
3,000
$0.1275
5,000
$0.1253
8,000
$0.1233
25,000
$0.1064
50,000
$0.0860
100,000
$0.0606
150,000 +
$0.0597

Tools/3D Models

Product Guides