CFR50J820R by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CFR50J820R

Thin Film Resistor - 820 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thin Film Resistor - 820 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box

Search Keywords: CFR50J820R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CFR50J820R
Alias/AKA:
6-1623933-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100065
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3000
Package Type:
BAG
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
820 Ohm
Tolerance:
5 %
Temperature Coefficient:
-1200 to 0 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Ammo Pack
Dimension:
9 x 3 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is CFR50J820R RoHS compliant?

Yes, CFR50J820R is RoHS compliant.

What is the lead time for CFR50J820R?

The standard lead time for CFR50J820R is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,744

Can Ship immediately

Buy all 1,744 in-stock or the regular minimum order quantity of 3000

Stock lot only: 1744

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$0.0221
3,000
$0.0201
9,000
$0.0177
27,000
$0.0173
51,000
$0.0172
102,000
$0.0168
150,000
$0.0162
252,000
$0.0150
501,000 +
$0.0150

Tools/3D Models

Product Guides