CFR25J22K by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CFR25J22K

Thin Film Resistor - 22 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thin Film Resistor - 22 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box

Search Keywords: CFR25J22K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CFR25J22K
Alias/AKA:
5-1623930-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100042
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
4000
Package Type:
BOX
Termination Style:
Axial
Power Rating:
0.33 (1/3) W
Resistance Value:
22 KOhm
Tolerance:
5 %
Temperature Coefficient:
-1200 to 0 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Ammo Pack
Dimension:
6.8 x 2.5 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is CFR25J22K RoHS compliant?

Yes, CFR25J22K is RoHS compliant.

What is the lead time for CFR25J22K?

The standard lead time for CFR25J22K is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0124
12,000
$0.0122
28,000
$0.0120
52,000
$0.0119
100,000
$0.0118
152,000
$0.0113
252,000
$0.0106
500,000 +
$0.0104

Tools/3D Models

Product Guides