CFR200J330K
TE Connectivity / Neohm BrandThin Film Resistor - 330 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box ...
DESCRIPTION
Thin Film Resistor - 330 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = K ?
- Resistance = 330K ?
- Power Rating = 2.00 W
Search Keywords: CFR200J330K
SPECIFICATIONS
IN STOCK: 12,000
Can Ship immediately
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
