CFR200J15K by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CFR200J15K

Thin Film Resistor - 15 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thin Film Resistor - 15 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box

Product Highlights:

  • Fixed Resistor
  • Resistor Type = General Purpose Resistor
  • Resistance Selection = K ?
  • Resistance = 15K ?
  • Power Rating = 2.00 W

Search Keywords: CFR200J15K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CFR200J15K
Alias/AKA:
1-1623929-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100065
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
15 KOhm
Tolerance:
5 %
Temperature Coefficient:
-500 to -100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Ammo Pack
Dimension:
16 x 5.5 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is CFR200J15K RoHS compliant?

Yes, CFR200J15K is RoHS compliant.

What is the lead time for CFR200J15K?

The standard lead time for CFR200J15K is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0678
3,000
$0.0665
5,000
$0.0660
8,000
$0.0655
25,000
$0.0642
50,000
$0.0635
100,000
$0.0605
150,000 +
$0.0601

Tools/3D Models

Product Guides