CFR200J100R by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CFR200J100R

Thin Film Resistor - 100 ohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

In addition to being very cost-effective, the 1623929-2 fixed single through-hole resistor, developed by TE Connectivity, is very easy to solder onto any printed circuit board. This durable part has a power rating of 2 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is -450 to 0 ppm/°C. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. This product is 16 mm long. It has a tolerance of 5%. The 1623929-2 part has an axial termination style.

Search Keywords: CFR200J100R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CFR200J100R
Alias/AKA:
1623929-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100065
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
-450 to 0 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Ammo
Dimension:
16 x 5.5 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is CFR200J100R RoHS compliant?

Yes, CFR200J100R is RoHS compliant.

What is the lead time for CFR200J100R?

The standard lead time for CFR200J100R is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11,004

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0977
3,000
$0.0966
5,000
$0.0877
8,000
$0.0839
25,000
$0.0810
50,000
$0.0808
100,000
$0.0806
150,000 +
$0.0804

Tools/3D Models

Product Guides