CBT50J680R by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CBT50J680R

Carbon Composite Resistor - 680 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +125°C - Ammo Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Carbon Composite Resistor - 680 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +125°C - Ammo Box

Product Highlights:

  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 680 ?
  • Power Rating = .50 W

Search Keywords: CBT50J680R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CBT50J680R
Alias/AKA:
2-1625876-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100065
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
2000
Package Type:
Box
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
680 Ohm
Tolerance:
5 %
Operating Temperature:
-55 to 125 °C
Packaging:
Ammo Pack
Dimension:
9.5 x 3.6 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is CBT50J680R discontinued?

Yes, CBT50J680R from Te Connectivity / Neohm Brand is discontinued (end-of-life December 2022). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is CBT50J680R RoHS compliant?

Yes, CBT50J680R is RoHS compliant.

What is the lead time for CBT50J680R?

The standard lead time for CBT50J680R is approximately 23 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 79

Can Ship immediately

Buy all 79 in-stock or the regular minimum order quantity of 100

Stock lot only: 79

Minimum Order Quantity: 100

Price (USD)

Qty
Unit Price
1
$0.2091
100
$0.1901
2,000
$0.1638
4,000
$0.1614
6,000
$0.1590
8,000
$0.1565
26,000
$0.1542
50,000
$0.1509
100,000 +
$0.1416

Tools/3D Models

Product Guides