CBT25J3K3
TE Connectivity / Neohm BrandCarbon Composite Resistor - 3.3 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box ...
RoHS Compliant
Box Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Carbon Composite Resistor - 3.3 Kohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 3.3K ?
- Power Rating = .25 W
Search Keywords: CBT25J3K3
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CBT25J3K3
Alias/AKA:
2-1625875-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Box
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
3.3 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
-55 to 125 °C
Packaging:
Ammo Pack
Dimension:
6.3 x 2.4 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 8,000
Can Ship immediately
Minimum Order Quantity: 100
Price (USD)
Qty
Unit Price
100
$0.1468
2,000
$0.1293
4,000
$0.1265
6,000
$0.1246
10,000
$0.1227
26,000
$0.1208
50,000
$0.1164
100,000
+
$0.1100
English
Chinese
Spanish
