USS009L2T
TE Connectivity / Nanonics BrandConn Rectangular SKT 9 POS 0.64mm Solder ST SMD
RoHS Non-Compliant
Pack Packaging
DESCRIPTION
Conn Rectangular SKT 9 POS 0.64mm Solder ST SMD
Search Keywords: USS009L2T
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Nanonics Brand
Part No:
USS009L2T
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Rectangular
Mounting:
Surface Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
0.64 mm
Termination Method:
Solder
Number of Contacts:
9
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Possible Replacement options available. See Alternatives
IN STOCK: 159
Can Ship immediately
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
1
$152.67
5
$152.29
10
$151.91
20
$93.48
30
$74.00
40
+
$72.52
English
Chinese
Spanish
