STM06511500PCN by te connectivity / nanonics brand
Image is representational - see manufacturer specifications
TE Connectivity / Nanonics Brand Authorized Distributor

STM06511500PCN

Conn Rectangular PIN 65 POS 0.63mm Solder Cup ST Panel Mount ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Nanonics Brand part STM06511500PCN is a rectangular pin connector with 65 positions and a 0.63mm solder cup. It is designed for panel mounting, making it ideal for various industrial applications. This connector provides a reliable and secure connection for your electrical components. With its high-quality construction and sturdy design, it ensures optimal performance and durability. Trust TE Connectivity / Nanonics Brand part STM06511500PCN to deliver exceptional connectivity for your projects.

Search Keywords: STM06511500PCN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Nanonics Brand
Part No:
STM06511500PCN
Alias/AKA:
1-1589053-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
0.63 mm
Termination Method:
Solder Cup
Number of Contacts:
65
Maximum Current Rating:
1/Contact A
Operating Temperature:
-200 to 200 °C

FREQUENTLY ASKED QUESTIONS

Is STM06511500PCN RoHS compliant?

Yes, STM06511500PCN is RoHS compliant.

What is the lead time for STM06511500PCN?

The standard lead time for STM06511500PCN is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 187

Can Ship immediately

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$1,229.88
3
$1,226.81
5
$779.38
8
$514.17
10 +
$503.89

Tools/3D Models

Product Guides