STM051M5PQ by te connectivity / nanonics brand
Image is representational - see manufacturer specifications
TE Connectivity / Nanonics Brand Authorized Distributor

STM051M5PQ

Conn Rectangular RCP 51 POS 1.27mm Solder ST Thru-Hole ...

View Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

4-1589488-3 is a duoable 2-row connector designed for reciprocal vertical mount applications with through-hole termination. The connector features a 1.0 x 25 position configuration with an Infield leadframe and 090 long body length. It includes a 1.2 x 200 mounting screw with 2 standoffs and threading for 1.0 jackscrews, providing secure mechanical attachment and alignment. This connector is commonly used in industrial and telecommunications equipment where reliable signal transmission and robust mechanical mounting are required.

Search Keywords: STM051M5PQ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Nanonics Brand
Part No:
STM051M5PQ
Alias/AKA:
4-1589488-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Rectangular
Mounting:
Through Hole
Body Orientation:
Straight
Pitch:
1.27 mm
Termination Method:
Solder
Number of Contacts:
51

FREQUENTLY ASKED QUESTIONS

Is STM051M5PQ RoHS compliant?

No, STM051M5PQ is not RoHS compliant.

What is the lead time for STM051M5PQ?

The standard lead time for STM051M5PQ is approximately 60 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 60 Weeks

Price (USD)

Qty
Unit Price
1
$1,662.09
3
$1,657.94
5
$1,050.03
8
$676.99
10 +
$663.45

Tools/3D Models

Product Guides