help desk software
STM037SC2DT008N by te connectivity / nanonics brand
Image is representational - see mfr. specs

STM037SC2DT008N

TE Connectivity / Nanonics Brand

Cable Assembly Flat Ribbon 0.203m 30AWG 37 POS Rectangular RCP ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 9-1589477-5, with the product code STM037SC2DT008N = WDUALOBE, is a high-performance connector designed for demanding applications. Known for its robust construction and reliable connectivity, this connector is ideal for use in data communication, industrial, and automotive sectors. It features a dual-lobe design, which ensures secure mating and enhanced signal integrity. This component is engineered for easy installation and provides excellent resistance to environmental factors, making it suitable for both indoor and outdoor applications. The TE Connectivity part 9-1589477-5 offers superior performance, reliability, and durability, ensuring long-term functionality and efficiency in critical operations.

Search Keywords: STM037SC2DT008N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Nanonics Brand
Part No:
STM037SC2DT008N
Alias/AKA:
9-1589477-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Cable Length:
0.203 m

IN STOCK: 35

Can Ship immediately

Factory Lead-Time 55 Weeks

Qty
Unit Price
1
$998.11
5
$983.14
7
$968.39
13
$550.41
19
$388.49
25 +
$380.72

Tools/3D Models

Product Guides