STM037M5CN by te connectivity / nanonics brand
Image is representational - see manufacturer specifications
TE Connectivity / Nanonics Brand Authorized Distributor

STM037M5CN

Conn Nanominiature F 37 POS 1.27mm Solder ST Thru-Hole ...

View Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Nanominiature F 37 POS 1.27mm Solder ST Thru-Hole

Product Highlights:

  • Connector
  • Connector Type = Receptacle
  • Number of Rows = 2
  • Number of Positions = 37
  • Termination Style = Printed Circuit Board

Search Keywords: STM037M5CN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Nanonics Brand
Part No:
STM037M5CN
Alias/AKA:
3-1589488-4
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Rectangular
Mounting:
Through Hole
Body Orientation:
Straight
Gender:
RCP
Pitch:
1.27 mm
Termination Method:
Solder
Number of Contacts:
37
Maximum Current Rating:
1/Contact A
Operating Temperature:
-200 to 200 °C

FREQUENTLY ASKED QUESTIONS

Is STM037M5CN RoHS compliant?

No, STM037M5CN is not RoHS compliant.

What is the lead time for STM037M5CN?

The standard lead time for STM037M5CN is approximately 60 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

MOQ for out of Stock Qty: 20

Factory Lead-Time 60 Weeks

Price (USD)

Qty
Unit Price
1
$1,421.48
5
$1,417.92
10
$1,414.38
20
$1,410.84
40
$720.59
60
$490.51
79 +
$480.70

Tools/3D Models

Product Guides