STM015PC2DCM01N by te connectivity / nanonics brand
Image is representational - see manufacturer specifications
TE Connectivity / Nanonics Brand Authorized Distributor

STM015PC2DCM01N

Cable Assembly 1m 30AWG Rectangular PL 15 POS ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

5-1589473-4 is a dual-row mesial connector plug assembly featuring 15 positions with 30 AWG stranded PTFE wire leads that are color-coded for easy identification. The assembly is 50 inches in length and includes 10 capacitive pickers for reliable contact engagement. The PTFE insulation provides excellent electrical properties and temperature resistance, making this connector suitable for demanding industrial and electronic applications. This product is commonly used in test equipment, instrumentation, and automated assembly systems where precise, repeatable connections are required.

Product Highlights:

  • Number of Rows = 2
  • Number of Positions = 15
  • Termination Style = Wire
  • Plug
  • Length = 1,000.00 mm

Search Keywords: STM015PC2DCM01N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Nanonics Brand
Part No:
STM015PC2DCM01N
Alias/AKA:
5-1589473-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is STM015PC2DCM01N RoHS compliant?

Yes, STM015PC2DCM01N is RoHS compliant.

What is the lead time for STM015PC2DCM01N?

The standard lead time for STM015PC2DCM01N is approximately 51 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 51 Weeks

Price (USD)

Qty
Unit Price
1
$889.16
5
$886.94
7
$884.73
13
$502.86
19
$354.92
25 +
$347.83

Tools/3D Models

Product Guides