STM009L82HN by te connectivity / nanonics brand
Image is representational - see manufacturer specifications
TE Connectivity / Nanonics Brand Authorized Distributor

STM009L82HN

Conn Rectangular SKT 9 POS 0.64mm Solder ST SMD

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Rectangular SKT 9 POS 0.64mm Solder ST SMD

Search Keywords: STM009L82HN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Nanonics Brand
Part No:
STM009L82HN
Alias/AKA:
4-1589486-7
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Rectangular
Mounting:
Surface Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
0.64 mm
Termination Method:
Solder
Number of Contacts:
9
Maximum Current Rating:
1/Contact A
Operating Temperature:
-200 to 200 °C

FREQUENTLY ASKED QUESTIONS

Is STM009L82HN RoHS compliant?

No, STM009L82HN is not RoHS compliant.

What is the lead time for STM009L82HN?

The standard lead time for STM009L82HN is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$802.82
3
$800.81
5
$508.75
8
$335.63
10 +
$328.92

Tools/3D Models

Product Guides