SSL051L2HN by te connectivity / nanonics brand
Image is representational - see manufacturer specifications
TE Connectivity / Nanonics Brand Authorized Distributor

SSL051L2HN

Conn Rectangular RCP 51 POS 0.64mm Solder RA SMD ...

View Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 2-1589462-0 is a Surface Mount Technology (SMT) Connector, also known as SSL051L2HN. This robust connector is designed to offer reliable and efficient connectivity solutions in various electronic applications. With its compact size, it is ideal for high-density board configurations, providing a space-saving solution without compromising on performance. The connector ensures secure electrical connections, making it suitable for use in consumer electronics, telecommunications, and industrial applications. Its design emphasizes durability and ease of installation, adhering to industry standards for high quality and reliability. Whether you're designing new devices or upgrading existing systems, this SMT connector is a dependable choice for diverse electronic projects.

Search Keywords: SSL051L2HN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Nanonics Brand
Part No:
SSL051L2HN
Alias/AKA:
2-1589462-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BAG
Type:
Rectangular
Mounting:
Surface Mount
Body Orientation:
Right Angle
Pitch:
0.64 mm
Termination Method:
Solder
Number of Contacts:
51
Maximum Current Rating:
1/Contact A
Operating Temperature:
-200 to 200 °C

FREQUENTLY ASKED QUESTIONS

Is SSL051L2HN RoHS compliant?

No, SSL051L2HN is not RoHS compliant.

What is the lead time for SSL051L2HN?

The standard lead time for SSL051L2HN is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 19

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$1,107.93
5
$1,105.16
10
$583.28
15
$401.14
20 +
$393.11

Tools/3D Models

Product Guides