help desk software
SSL015PC2DC018 by te connectivity / nanonics brand
Image is representational - see mfr. specs

SSL015PC2DC018

TE Connectivity / Nanonics Brand

Cable Assembly Flat Ribbon 0.457m 30AWG 15 POS Rectangular PL Crimp ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cable Assembly Flat Ribbon 0.457m 30AWG 15 POS Rectangular PL Crimp

Product Highlights:

  • Connector
  • Plug
  • Number of Rows = 1
  • Number of Positions = 15
  • Termination Style = Wire

Search Keywords: SSL015PC2DC018

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Nanonics Brand
Part No:
SSL015PC2DC018
Alias/AKA:
2-1589455-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Cable Length:
0.457 m

IN STOCK: 15

Can Ship immediately

You may purchase all in-stock quantity of 15

Stock lot only: 15

MOQ for In Stock Qty: 30

MOQ for out of Stock Qty: 30

Factory Lead-Time 55 Weeks

Qty
Unit Price
1
$171.237
30 +
$155.670

Tools/3D Models

Product Guides