help desk software
M32139/03-G05SNS by te connectivity / nanonics brand
Image is representational - see mfr. specs

M32139/03-G05SNS

TE Connectivity / Nanonics Brand

Microminiature & Nanominiature D Connector - Plug - Wire-to-Wire - 51 Position - .025 in (.64 mm) Centerline - Wire & Cable - Cable Mount. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / Nanonics Brand part M32139/03-G05SNS is a high-quality, precision-engineered connector designed for various electrical applications. This compact and rugged connector offers exceptional performance and reliability, making it the ideal choice for demanding industries such as aerospace, telecommunications, and medical equipment.With its advanced design and construction, this connector ensures secure and dependable connections, even in harsh environmental conditions. It features gold-plated contacts, providing excellent conductivity and resistance against corrosion. The connector also boasts a unique compact footprint and a snap-on coupling mechanism, making it effortless to install and replace.The M32139/03-G05SNS connector offers exceptional electrical performance, with low insertion and extraction forces, as well as minimized contact resistance. It is capable of handling high-speed signals, ensuring accurate data transmission and signal integrity. Furthermore, it is designed to sustain high levels of shock and vibration, making it suitable for rugged applications.With its versatile design, the M32139/03-G05SNS connector is compatible with various cable types and sizes, offering flexibility and ease of integration. It also complies with industry standards and specifications, ensuring seamless compatibility with existing systems and components.Whether you are looking to upgrade your existing connectors or require new ones for your cutting-edge projects, the TE Connectivity / Nanonics Brand part M32139/03-G05SNS is the perfect solution. With its exceptional performance, reliability, and compatibility, it ensures optimal connectivity and superior results in any application.

Search Keywords: M3213903G05SNS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Nanonics Brand
Part No:
M32139/03-G05SNS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

On Order: 10   can ship 6/17/26 

MOQ for out of Stock Qty: 3

Factory Lead-Time 43 Weeks

Qty
Unit Price
1
$603.56
3
$578.71
6
$572.98
9
$567.31
12 +
$561.69

Tools/3D Models

Product Guides