670-0014 by te connectivity / midtex brand
Image is representational - see manufacturer specifications
TE Connectivity / Midtex Brand Authorized Distributor

670-0014

Conn Relay Socket SKT 14 POS ST Thru-Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 2-1608090-0 is a relay socket manufactured by TE Connectivity/AMP brand, designed to provide a reliable interface for relay switching and signal routing in electronic circuits. This component is compliant with major regulatory standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 Directive, ensuring environmental and safety compliance. The socket features low halogen content (Br, Cl, F < 900 ppm per homogeneous material) and is BFR/CFR/PVC free, meeting stringent material restrictions. It does not contain REACH SVHC substances and maintains a maximum concentration of 0.1% by weight for lead, hexavalent chromium, mercury, PBB, PBDE, DBP, BBP, DEHP, and DIBP, with 0.01% for cadmium. This relay socket is suitable for industrial control systems, automation equipment, and general-purpose switching applications where compliance and reliability are essential.

Search Keywords: 6700014

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Midtex Brand
Part No:
670-0014
Alias/AKA:
2-1608090-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Carton
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 670-0014 discontinued?

Yes, 670-0014 from Te Connectivity / Midtex Brand is discontinued (end-of-life August 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 670-0014 RoHS compliant?

Yes, 670-0014 is RoHS compliant.

What is the lead time for 670-0014?

The standard lead time for 670-0014 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 253

Can Ship immediately

Minimum Order Quantity: 30

Price (USD)

Qty
Unit Price
30
$2.65
150
$2.61
300
$2.56
500 +
$2.46

Tools/3D Models

Product Guides