help desk software
25814T200 by te connectivity / midtex brand
Image is representational - see manufacturer specifications
TE Connectivity / Midtex Brand Authorized Distributor

25814T200

Electromechanical Relay 120VAC 3.4KOhm 15A SPST-NO (27.5x21.5x35.2)mm Socket General Purpose Relay

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 120VAC 3.4KOhm 15A SPST-NO (27.5x21.5x35.2)mm Socket General Purpose Relay

Search Keywords: 25814T200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Midtex Brand
Part No:
25814T200
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
3.4 KOhm

FREQUENTLY ASKED QUESTIONS

Is 25814T200 RoHS compliant?

Yes, 25814T200 is RoHS compliant.

What is the lead time for 25814T200?

The standard lead time for 25814T200 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$111.67
10
$29.22
25
$27.70
50
$26.16
100 +
$24.62

Tools/3D Models

Product Guides