18732C200
TE Connectivity / Midtex BrandPower Relay-187 series-Flanged Enclosure, Solder/Quick Connect Terminals-2 Form C (DPDT)-24VDC-1/4” (6.25mm) Diameter, Silver-Cadmium Oxide Contacts-Standard construction- 20/25 Amp
RoHS Compliant
Tray Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
The TE CONNECTIVITY / Midtex 18732C200 is a Power Relay -2 Form C (DPDT)-. It has a current rating of 20/25 A and a Voltage rating of 24VDC.
Search Keywords: 18732C200
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Midtex Brand
Part No:
18732C200
Alias/AKA:
4-1608065-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
150
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
20 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 139
Can Ship immediately
Qty
Unit Price
1
$37.15
10
$25.96
25
$23.75
50
$22.77
100
$22.55
150
$22.22
500
+
$21.88
Please Note:
Tariffs may apply for U.S. shipments
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ980-1A-12D
80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO
SSC12ABA
Time Delay Relay - DPDT - 0.5 to 15 sec. On Delay - 120VAC/VDC - Knob Adjust - 8 Pin Plug-...
10VR1
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
2GK50-73
2-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - ...
20239-83
Power Relay 120VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))
English
Chinese
Spanish
