help desk software
171-15G by te connectivity / madison cable brand
Image is representational - see mfr. specs

171-15G

TE Connectivity / Madison Cable Brand

The 171-15G is a 15-conductor, 28 AWG stranded flat ribbon cable with a 1.27mm pitch and PVC insulation. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 171-15G is a standard 1.27mm pitch flat ribbon cable from the Ansley 171G series, featuring 15 conductors. It is constructed with 28 AWG (7/36) stranded wire and blue PVC insulation, providing a voltage rating of 300V rms and a temperature rating of 105°C. The cable has a characteristic impedance of 100 Ω, capacitance of 46 pF/m, and an insulation resistance of 10^10 Ω. Compliant with UL Style 2651, this cable is ideal for mass termination and internal wiring in electronic equipment requiring reliable, high-density interconnections.

Search Keywords: 17115G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Madison Cable Brand
Part No:
171-15G
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 7,050 Meters

Can Ship immediately

Minimum Order Quantity: 90 Meters

Multiple: 30 Meters

Factory Lead-Time 9 Weeks

Qty
Unit Price
90
$0.9690
360
$0.9282
1,500
$0.8874
3,810
$0.8568
11,820 +
$0.8262

Tools/3D Models

Product Guides