L9000169-01
TE Connectivity / Linx TechnologiesAntenna Dome WiFi6 2.4/5.8GHz 1.32 UFL
RoHS Compliant
Bag Packaging
DESCRIPTION
Antenna Dome WiFi6 2.4/5.8GHz 1.32 UFL
Search Keywords: L900016901
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
L9000169-01
Alias/AKA:
ANT-DB1-WRT-MON-UFL
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Bag
Cable Length:
.71 ft, .21 m
Port Configuration:
Single Port
Mounting Location:
External
Gain (Max):
1 dB
Mounting Type:
Panel
Impedance:
50 Ω
Product Width:
.75 in, 19 mm
Antenna Type:
Dome/Puck
Product Length:
1.06 in, 26.8 mm
Polarization:
Linear
Band Type:
Dual Band
Antenna Style:
Dome
VSWR (Max):
<2.1:1
Wireless Application:
Wi-Fi
Product Height:
0 in, 0 mm
Frequency Band:
2400 – 2485 MHz
IN STOCK: 120
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 8 Weeks
Price (USD)
Qty
Unit Price
5
$11.55
25
$11.18
50
$11.01
100
$10.85
250
$10.63
500
$10.47
1,000
+
$10.30
English
Chinese
Spanish
