help desk software
CSO-NM-1200-NM by te connectivity / linx technologies
Image is representational - see mfr. specs

CSO-NM-1200-NM

TE Connectivity / Linx Technologies

N Type to N Type 1200mm LMR400

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

N Type to N Type 1200mm LMR400

Search Keywords: CSONM1200NM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
CSO-NM-1200-NM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544200000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Center Contact Plating:
Gold
Operating Temperature Range:
-40 – 85 °C, -40 – 185 °F
Cable Assembly Length:
3.937 ft, 1.2 m
Dielectric Material:
FEP
Connector Type (End A):
N Series Plug
Number of Connectorized Ends:
2
Impedance:
50 Ω
Connector Type (End B):
N Series Plug
Shielded:
Yes
Body Plating Material:
Nickel
Coax Cable Type:
LMR400
Operating Frequency:
5.8 GHz

IN STOCK: 126

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$93.70
10
$93.46
25
$93.23
50
$49.36
75
$34.73
100 +
$34.04