help desk software
CSI-RGFE-300-UFFR by te connectivity / linx technologies
Image is representational - see mfr. specs

CSI-RGFE-300-UFFR

TE Connectivity / Linx Technologies

RP-SMA to U.FL/MHF1 300mm 1.13 OD

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RP-SMA to U.FL/MHF1 300mm 1.13 OD

Search Keywords: CSIRGFE300UFFR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
CSI-RGFE-300-UFFR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544422000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Connector Type (End A):
RP SMA Plug
Body Plating Material:
Gold
Connector Type (End B):
MHF1 Plug
Number of Connectorized Ends:
2
Cable Color:
Gray
Jacket Material:
FEP
Outside Cable Diameter:
.044 in, 1.13 mm
Center Contact Plating:
Gold
Cable Assembly Length:
.98 ft, .3 m
Operating Temperature Range:
-40 – 90 °C, -40 – 194 °F
Coax Cable Type:
1.13 mm
Cable Assembly Type:
RP-SMA to UMCC
Wire Size:
31 AWG
Dielectric Material:
FEP
Impedance:
50 Ω
Shielded:
Yes
Operating Frequency:
3 GHz

IN STOCK: 80

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
10
$12.71
25
$12.68
50
$9.51
75
$8.88
100 +
$8.70