help desk software
CONSMA013.062 by te connectivity / linx technologies
Image is representational - see mfr. specs

CONSMA013.062

TE Connectivity / Linx Technologies

The CONSMA013.062 is a 50 Ω SMA male plug connector designed for PCB edge mounting on 0.062-inch boards. ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CONSMA013.062 is an SMA male plug connector designed for end launch and PCB edge mounting on 0.062-inch thick boards. It operates over a frequency range of 0 to 18 GHz with a characteristic impedance of 50 Ω and a VSWR of 1.2 maximum at 6 GHz. The connector features a nickel-plated brass body, a gold-plated brass center pin, and a PTFE insulator for reliable signal transmission. Its 1/4"-36UNS-2B threaded coupling ensures a secure connection with a durability of 500 cycles, making it ideal for high-frequency RF applications requiring a robust board-edge termination.

Search Keywords: CONSMA013062

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
CONSMA013.062
Alias/AKA:
L9000275-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag

IN STOCK: 494

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
5
$5.68
25
$5.06
100
$4.58
300
$4.34
500
$4.16
1,000
$4.15
2,500
$4.14
5,000 +
$4.13

Tools/3D Models

Product Guides