CONSMA012-R58 by te connectivity / linx technologies
Image is representational - see manufacturer specifications

CONSMA012-R58

SMA Plug 50 Ohm Cable Crimp

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SMA Plug 50 Ohm Cable Crimp

Search Keywords: CONSMA012R58

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
CONSMA012-R58
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Impedance:
50 Ω
Operating Frequency:
12.4 GHz

FREQUENTLY ASKED QUESTIONS

Is CONSMA012-R58 RoHS compliant?

Yes, CONSMA012-R58 is RoHS compliant.

What is the lead time for CONSMA012-R58?

The standard lead time for CONSMA012-R58 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 695

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
5
$4.47
50
$4.00
100
$3.96
250
$3.92
500
$3.91
1,000
$3.78
2,500
$3.77
5,000 +
$3.76

Tools/3D Models

Product Guides