help desk software
CONREVSMA005 by te connectivity / linx technologies
Image is representational - see mfr. specs

CONREVSMA005

TE Connectivity / Linx Technologies

RP-SMA Jack 50 Ohm Bulkhead Mount Crimp

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RP-SMA Jack 50 Ohm Bulkhead Mount Crimp

Search Keywords: CONREVSMA005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
CONREVSMA005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Termination Method to Wire & Cable:
Solder
Compatible With RF Cable Type:
RG 174 , RG 188 , RG 316
Connector Mounting Type:
Panel Mount
Cable Connector Orientation:
Straight
Dielectric Material:
PTFE
Operating Frequency:
18 GHz
Ferrule Plating Material:
Nickel
RF Interface:
RP-SMA
Packaging Quantity:
100
Operating Temperature Range:
-65 – 165 °C, -85 – 329 °F
Body Material Finish:
Plated
Connector Product Type:
Connector Assembly
Packaging Method:
Bulk
Number of Positions:
1
Number of Coaxial Contacts:
1
Detent:
Without
RF Connector Style:
Jack
RF Contact Captivation Method:
Mechanical
Impedance:
50 Ω
RF Connector Center Contact Material:
Brass
Circuit Application:
Signal
RF Connector Coupling Mechanism:
Threaded
Connector & Contact Terminates To:
Wire & Cable
RF Connector Center Contact Plating Material:
Gold
Body Plating Material:
Nickel
Lockwasher Material:
Brass
Sealable:
No
Body Material:
Brass
Ferrule Material:
Brass

IN STOCK: 1,632

Can Ship immediately

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
15
$11.35
100
$11.32
250
$11.30
625
$11.27
1,250
$5.95
1,875
$4.09
2,500 +
$4.01

Tools/3D Models

Product Guides