help desk software
CONMMCX002-SMD-T by te connectivity / linx technologies
Image is representational - see mfr. specs

CONMMCX002-SMD-T

TE Connectivity / Linx Technologies

MMCX Jack 50 Ohm PCB Surface Mount ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Linx Technologies CONMMCX002-SMD-T is a high-quality MMCX Jack designed for 50 Ohm applications on printed circuit boards. This surface mount connector offers excellent performance and reliability for a wide range of RF and wireless communication systems.

Search Keywords: CONMMCX002SMDT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
CONMMCX002-SMD-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1750
Package Type:
Reel
Termination Method to Wire & Cable:
Solder
Packaging Quantity:
1750
Connector Mounting Type:
Board Mount
RF Connector Center Contact Plating Material:
Gold
Operating Frequency:
6 GHz
Number of Coaxial Contacts:
1
Circuit Application:
Signal
Termination Method to Printed Circuit Board:
Surface Mount
Body Material Finish:
Plated
Dielectric Material:
PTFE
Detent:
Without
Connector Product Type:
Connector Assembly
Packaging Method:
Tape & Reel
RF Connector Coupling Mechanism:
Snap-On
PCB Mount Orientation:
Right Angle
RF Connector Style:
Jack
RF Contact Captivation Method:
Mechanical
RF Interface:
MMCX
Connector & Contact Terminates To:
Printed Circuit Board
Body Material:
Brass
Impedance:
50 Ω
Number of Positions:
1
Sealable:
No
Operating Temperature Range:
-65 – 165 °C, -85 – 329 °F
RF Connector Center Contact Material:
Beryllium Copper
Body Plating Material:
Gold
Cable Connector Orientation:
Right Angle

IN STOCK: 2,983

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
100
$2.99
250
$2.91
500
$2.85
1,750
$2.74
3,500 +
$2.67