help desk software
CONMCX005 by te connectivity / linx technologies
Image is representational - see mfr. specs

CONMCX005

TE Connectivity / Linx Technologies

MCX Jack 50 Ohm Cable Crimp Panel Mount

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MCX Jack 50 Ohm Cable Crimp Panel Mount

Search Keywords: CONMCX005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
CONMCX005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Operating Temperature Range:
-65 – 165 °C, -85 – 329 °F
Cable Connector Orientation:
Straight
Connector Product Type:
Connector Assembly
RF Connector Style:
Jack
Circuit Application:
Signal
Number of Coaxial Contacts:
1
Number of Positions:
1
RF Connector Center Contact Material:
Beryllium Copper
Body Material:
Brass
Connector & Contact Terminates To:
Wire & Cable
Sealable:
No
RF Interface:
MCX
Body Material Finish:
Plated
RF Contact Captivation Method:
Mechanical
Detent:
Without
RF Connector Center Contact Plating Material:
Gold
Body Plating Material:
Gold
Compatible With RF Cable Type:
RG 174 , RG 188 , RG 316
Connector Mounting Type:
Cable Mount (Free-Hanging)
Dielectric Material:
PTFE
Termination Method to Wire & Cable:
Crimp
Lockwasher Material:
Brass
Operating Frequency:
6 GHz
Ferrule Plating Material:
Gold
Packaging Method:
Bulk
Impedance:
50 Ω
Packaging Quantity:
100
Ferrule Material:
Brass
RF Connector Coupling Mechanism:
Snap-On

IN STOCK: 12

Can Ship immediately

You may purchase all in-stock quantity of 12

Stock lot only: 12

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 100

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$7.205
100
$6.550
150
$6.120
200 +
$6.000