BAT-HLD-012-THM-TR
TE Connectivity / Linx TechnologiesBattery Holder 1216 1225 THM T&R Pack
RoHS Compliant
Reel Packaging
DESCRIPTION
Battery Holder 1216 1225 THM T&R Pack
Search Keywords: BATHLD012THMTR
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
BAT-HLD-012-THM-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
TW
ECCN:
EAR99
Reel Pack:
4950
Package Type:
Reel
Contact Mating Area Plating Material:
Nickel
PCB Mount Orientation:
Horizontal
Primary Product Color:
Silver
PCB Mount Alignment Type:
Retention Solder Tails
Operating Temperature Range:
-30 – 70 °C, -22 – 158 °F
Connector Mounting Type:
Board Mount
Battery Weight:
.7 g
Packaging Quantity:
550
Connector System:
Board-to-Component
Battery Holder Type:
Coin Cell
Battery Holder Material:
Phosphor Bronze
Number of Positions:
1
Connector & Contact Terminates To:
Printed Circuit Board
Packaging Method:
Tape & Reel
Circuit Application:
Power
PCB Mount Alignment:
With
Battery Compatibility:
CR1216 , CR1225
IN STOCK: 0
MOQ for out of Stock Qty: 4950
Factory Lead-Time 20 Weeks
English
Chinese
Spanish
