help desk software
BAT-HLD-012-THM by te connectivity / linx technologies
Image is representational - see mfr. specs

BAT-HLD-012-THM

TE Connectivity / Linx Technologies

Battery Holder 1216 1225 THM Bulk Pack

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Battery Holder 1216 1225 THM Bulk Pack

Search Keywords: BATHLD012THM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
BAT-HLD-012-THM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Number of Positions:
1
PCB Mount Alignment Type:
Retention Solder Tails
Connector & Contact Terminates To:
Printed Circuit Board
Packaging Method:
Bulk
Connector System:
Board-to-Component
Packaging Quantity:
500
Battery Holder Material:
Phosphor Bronze
Connector Mounting Type:
Board Mount
PCB Mount Orientation:
Horizontal
Contact Mating Area Plating Material:
Nickel
Primary Product Color:
Silver
PCB Mount Alignment:
With
Battery Weight:
.7 g
Operating Temperature Range:
-30 – 70 °C, -22 – 158 °F
Battery Holder Type:
Coin Cell
Circuit Application:
Power
Battery Compatibility:
CR1216 , CR1225

IN STOCK: 13,322

Can Ship immediately

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
250
$0.3334
1,000
$0.3203
2,500
$0.3030
5,000
$0.2899
7,500
$0.2823
10,000
$0.2769
15,000
$0.2692
25,000 +
$0.2596