help desk software
ANT-MAG-B50-TNC by te connectivity / linx technologies
Image is representational - see mfr. specs

ANT-MAG-B50-TNC

TE Connectivity / Linx Technologies

Antenna Magnetic Base 50mm RG58 4M TNC

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Antenna Magnetic Base 50mm RG58 4M TNC

Search Keywords: ANTMAGB50TNC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
ANT-MAG-B50-TNC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Impedance:
50 Ω
Product Height:
1.47 in, 37.4 mm
Port Configuration:
Single Port
Product Width:
1.97 in, 50 mm
Antenna Style:
Magnetic
Mounting Location:
Remote
Product Length:
1.97 in, 50 mm
Mounting Type:
Magnet
Cable Length:
13.12 ft, 4 m
Band Type:
Wide Band

IN STOCK: 115

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10
$17.98
25
$17.94
50
$13.46
75
$12.56
100 +
$12.31