help desk software
ANT-B8-PW-QW-UFL by te connectivity / linx technologies
Image is representational - see mfr. specs

ANT-B8-PW-QW-UFL

TE Connectivity / Linx Technologies

Antenna 1/4 Wave Whip LTE B8 1.32 UFL

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Antenna 1/4 Wave Whip LTE B8 1.32 UFL

Search Keywords: ANTB8PWQWUFL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
ANT-B8-PW-QW-UFL
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Impedance:
50 Ω
Band Type:
Single Band
Wireless Application:
5G , Cat-M/NB-IoT , Cellular , LTE
Product Height:
0 in, 0 mm
Polarization:
Linear
Antenna Style:
Whip
Mounting Location:
External
Cable Length:
.71 ft, .21 m
Port Configuration:
Single Port
Mounting Type:
Panel
Frequency Band:
880 – 960 MHz
VSWR (Max):
<2.1:1
Gain (Max):
1.6 dB
Product Width:
.57 in, 14.5 mm
Product Length:
3.17 in, 80.5 mm
Antenna Type:
Terminal/Duck

IN STOCK: 50

Can Ship immediately

You may purchase all in-stock quantity of 50

Stock lot only: 50

MOQ for In Stock Qty: 300

MOQ for out of Stock Qty: 300

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
1
$10.681
300 +
$9.710