help desk software
ANT-868-CW-RH-SMA by te connectivity / linx technologies
Image is representational - see mfr. specs

ANT-868-CW-RH-SMA

TE Connectivity / Linx Technologies

Antenna 1/4 Wave Short 868MHz SMA

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Antenna 1/4 Wave Short 868MHz SMA

Search Keywords: ANT868CWRHSMA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
ANT-868-CW-RH-SMA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Product Weight:
5.94 g, .20952 oz
Antenna Style:
Whip
Product Length:
2.01 in, 51 mm
Impedance:
50 Ω
Port Configuration:
Single Port
Band Type:
Single Band
Polarization:
Linear
Wireless Application:
LoRaWAN , LPWAN , Wi-Fi
Product Width:
.33 in, 8.5 mm
Mounting Location:
External
Mounting Type:
Connector
Product Height:
0 in, 0 mm
VSWR (Max):
<1.9:1
Frequency Band:
868 MHz
Antenna Type:
Terminal/Duck

IN STOCK: 1,580

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
10
$24.16
50
$24.10
100
$24.04
250
$23.98
500
$12.65
750
$8.70
1,000 +
$8.53