help desk software
ANT-868-CW-HWR-RPS by te connectivity / linx technologies
Image is representational - see mfr. specs

ANT-868-CW-HWR-RPS

TE Connectivity / Linx Technologies

Antenna 1/2 Wave Whip Swivel 868MHz RPS

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Antenna 1/2 Wave Whip Swivel 868MHz RPS

Search Keywords: ANT868CWHWRRPS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
ANT-868-CW-HWR-RPS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Impedance:
50 Ω
Band Type:
Single Band
Wireless Application:
LoRaWAN , LPWAN , Wi-Fi
Polarization:
Linear
Product Length:
5.59 in, 142 mm
Product Weight:
14.31 g, .50476 oz
Antenna Style:
Whip
Port Configuration:
Single Port
Product Height:
0 in, 0 mm
VSWR (Max):
<2.1:1
Mounting Type:
Connector
Frequency Band:
868 MHz
Product Width:
.39 in, 10 mm
Mounting Location:
External
Antenna Type:
Terminal/Duck

IN STOCK: 738

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$38.31
25
$38.22
50
$38.12
100
$38.03
150
$37.93
300
$20.02
450
$13.77
600 +
$13.49